Arrow Electronic Components Online
AT1438TWTR|PUIAUDIO|simage
AT1438TWTR|PUIAUDIO|limage
Audio Indicators and Alerts

AT-1438-TWT-R

Audio Transducer Piezo 1Vp-p 20Vp-p 1mA 5Vp-p 80dBA 3300Hz to 4300Hz Through Hole Pin

PUI Audio, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.80.15.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Transducer
  • Technology
    Piezo
  • Maximum Resonant Frequency (Hz)
    4300
  • Frequency Range (Hz)
    3300 to 4300
  • Minimum Sound Pressure (dBA)
    80dBA
  • Minimum Operating Supply Voltage
    1Vp-p
  • Typical Operating Supply Voltage
    5Vp-p
  • Maximum Operating Supply Voltage
    20Vp-p
  • Maximum Supply Current (mA)
    1
  • Mounting
    Through Hole
  • Termination Method
    Pin
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Product Diameter (mm)
    13.8
  • Product Height (mm)
    6.8

Documentation and Resources

Datasheets
Design resources