Audio Indicators and Alerts
AT-1224-TWT-5V-2-R
Audio Transducer Electromechanical 3VDC 7VDC 40mA 5VDC 87dBA 1900Hz to 2900Hz Through Hole Pin
PUI Audio, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.80.90.41
Automotive
Unknown
PPAP
Unknown
Type
Transducer
Technology
Electromechanical
Maximum Resonant Frequency (Hz)
2900
Frequency Range (Hz)
1900 to 2900
Minimum Sound Pressure (dBA)
87dBA
Minimum Operating Supply Voltage
3VDC
Typical Operating Supply Voltage
5VDC
Maximum Operating Supply Voltage
7VDC
Maximum Supply Current (mA)
40
Mounting
Through Hole
Termination Method
Pin
Number of Terminals
2
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
80
Product Weight (g)
2
Product Diameter (mm)
12
Product Depth (mm)
12
Product Height (mm)
9.5
Order Quantity