Arrow Electronic Components Online
Audio Indicators and Alerts

AT-1127-ST-2-R

Audio Transducer Electromechanical 2Vpk 4Vp-p 70mA 3Vp-p 90dBA 2230Hz to 3230Hz Through Hole Pin

PUI Audio, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.80.90.41
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Transducer
  • Technology
    Electromechanical
  • Maximum Resonant Frequency (Hz)
    2730(Typ)
  • Frequency Range (Hz)
    2230 to 3230
  • Minimum Sound Pressure (dBA)
    90dBA
  • Minimum Operating Supply Voltage
    2Vpk
  • Typical Operating Supply Voltage
    3Vp-p
  • Maximum Operating Supply Voltage
    4Vp-p
  • Maximum Supply Current (mA)
    70
  • Mounting
    Through Hole
  • Termination Method
    Pin
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    1
  • Product Length (mm)
    10.7
  • Product Depth (mm)
    9.2
  • Product Height (mm)
    4

Documentation and Resources

Datasheets
Design resources