Image Sensors
ASX340AT2C00XPED0-DRBR1
Image Sensor Color CMOS 640x480Pixels 63-Pin IBGA Tray Automotive AEC-Q100
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.40.95.00
Automotive
Yes
PPAP
Yes
Type
CMOS
Module/IC Classification
IC
Color Sensing
Color
Pixel Size (um)
5.6x5.6
Image Size (Pixels)
640x480
Image Size Range (Pixels)
30,720 to 250,920
Maximum Clock Frequency (MHz)
18
Minimum Operating Supply Voltage (V)
2.66
Typical Operating Supply Voltage (V)
2.8
Maximum Operating Supply Voltage (V)
2.94
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tray
Mounting
Surface Mount
Package Height
1 mm
Package Width
7.5 mm
Package Length
7.5 mm
PCB changed
63
Standard Package Name
BGA
Supplier Package
IBGA
Pin Count
63

