Speakers
ASX05408-HD-R
Speakers Neodymium Iron Boron 480Hz 40W 104dBA 8Ohm Round Solder Lug
PUI Audio, IncProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
Automotive
Unknown
PPAP
Unknown
Technology
Magnet
Resonant Frequency (Hz)
480
Frequency Range (Hz)
60 to 20000
Sound Pressure (dBA)
104
Impedance (Ohm)
8
Rated Input Power (W)
20
Maximum Input Power (W)
40
Shape
Round
Termination Method
Solder Lug
Magnet Material
Neodymium Iron Boron
Product Weight (g)
114
Product Diameter (mm)
53.5
Product Height (mm)
20