Arrow Electronic Components Online
ASX00003|ARDUINO|simage
ASX00003|ARDUINO|limage
Development Kits and Tools

Arduino MKR Motor Carrier | ASX00003

DRV8871/MC33926 Motion Motor Control Add-On Board

Arduino S.r.l.
Datasheets 

Arduino MKR Motor Carrier Product Description

The Arduino MKR Motor Carrier is the perfect companion for Arduino MKR boards as it will allow you to rapidly prototype and build your mechatronic projects that will require several motors and sensors.

This MKR add-on board is designed to control servo, DC, and stepper motors and can also be used to connect other actuators and sensors via a series of 3-pin male headers.

Features:

  • Compatible with all the boards in the MKR family

  • 4 servo motor outputs

  • 4 DC motor outputs (2 high performance and 2 standard performance)

  • Sensing a current feedback for the high-performance motors

  • 2 inputs for encoder sensors

  • 4 inputs for analog sensors (3-pin compatible)

  • Possibility to read the status of the batteries

  • ON-OFF switch with Power ON LED

  • LiPo battery connector (2S or 3S compatible) and power terminal block for alternative power source

  • LEDs to visually indicate the direction of the rotation of the DC motors

  • On-board processor for automated control of some of the outputs

  • I2C connector as a 4-pin male header

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Add-On Board
  • Supported Device Technology
    Motion Motor Control
  • Typical Switching Frequency (kHz)
    48000
  • Supported Device
    DRV8871/MC33926

Documentation and Resources

Datasheets
Design resources