Arrow Electronic Components Online
ASVMPC10.000MHZZT|ABRACON|simage
ASVMPC10.000MHZZT|ABRACON|limage
MEMS Oscillators

ASVMPC-10.000MHZ-Z-T

Oscillator MEMS 10MHz ±50ppm (Stability) CMOS 55% 2.5V/3.3V Automotive 4-Pin QFN EP SMD T/R

Abracon
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Clock Oscillator
  • Standard Frequency (MHz)
    10
  • Frequency Stability (ppm)
    ±50
  • Frequency Aging (ppm/Year)
    ±5 (1st)
  • Maximum Symmetry (%)
    55
  • Output Level
    CMOS
  • Minimum Operating Supply Voltage (V)
    2.25
  • Maximum Operating Supply Voltage (V)
    3.6
  • Typical Operating Supply Voltage (V)
    3.3, 2.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    5
  • Package Length
    7
  • PCB changed
    4
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    4
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources