Arrow Electronic Components Online
ASTMUPLPE156250MHZLJE|ABRACON|simage
ASTMUPLPE156250MHZLJE|ABRACON|limage
MEMS Oscillators

ASTMUPLPE156250MHZLJE

Oscillator MEMS 156.25MHz ±20ppm (Stability) LVPECL 55% 2.5V/3.3V 6-Pin SMD Bulk

Abracon

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Obsolete
  • Código HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Programmable Clock Oscillator
  • Standard Frequency (MHz)
    156.25
  • Frequency Stability (ppm)
    ±20
  • Frequency Aging (ppm/Year)
    ±2 (1st)
  • Maximum Symmetry (%)
    55
  • Output Level
    LVPECL
  • Minimum Operating Supply Voltage (V)
    2.25
  • Maximum Operating Supply Voltage (V)
    3.63
  • Typical Operating Supply Voltage (V)
    2.5|3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    0.75
  • Package Width
    2.5
  • Package Length
    3.2
  • PCB changed
    6
  • Supplier Package
    SMD
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources