Arrow Electronic Components Online
AST7525MAQ|MALLORY|simage
AST7525MAQ|MALLORY|limage
Audio Indicators and Alerts

AST7525MAQ

Audio Indicator Piezo 2.5Vp-p 4.5Vp-p 100mA 3.6Vp-p 85dBA Surface Mount Solder Pad Bulk/Cut Tape

Mallory Sonalert Products
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.80.90.41
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Indicator
  • Technology
    Piezo
  • Maximum Resonant Frequency (Hz)
    2700
  • Minimum Sound Pressure (dBA)
    85dBA
  • Minimum Operating Supply Voltage
    2.5Vp-p
  • Typical Operating Supply Voltage
    3.6Vp-p
  • Maximum Operating Supply Voltage
    4.5Vp-p
  • Maximum Supply Current (mA)
    100
  • Mounting
    Surface Mount
  • Termination Method
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Bulk|Cut Tape
  • Product Length (mm)
    7.5
  • Product Depth (mm)
    7.5
  • Product Height (mm)
    2.5
Order Quantity

Documentation and Resources

Datasheets
Design resources