Audio Indicators and Alerts
AST612TRQ
Audio Indicator Piezo 8Vp-p 16Vp-p 50mA 12Vp-p 87dBA 2000Hz to 2800Hz Surface Mount Solder Pad T/R
Mallory Sonalert ProductsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.80.90.41
Automotive
Unknown
PPAP
Unknown
Type
Indicator
Technology
Piezo
Maximum Resonant Frequency (Hz)
2400
Frequency Range (Hz)
2000 to 2800
Minimum Sound Pressure (dBA)
87dBA
Minimum Operating Supply Voltage
8Vp-p
Typical Operating Supply Voltage
12Vp-p
Maximum Operating Supply Voltage
16Vp-p
Maximum Supply Current (mA)
50
Mounting
Surface Mount
Termination Method
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Weight (g)
2.6
Product Length (mm)
12
Product Depth (mm)
12
Product Height (mm)
7.5

