Arrow Electronic Components Online
AST3TDATACJ520.0000MHZ|ABRACON|simage
AST3TDATACJ520.0000MHZ|ABRACON|limage
Controlled Oscillators

AST3TDATACJ5-20.0000MHz | Ultra-Performance 5G TCXO

7mm x 5mm XTAL OSC TCXO 20 MHz HCMOS 50 ppb SMD -40C - 105C

Abracon
Datasheets 

TCXOs for Wireless Communications

Abracon’s temperature-controlled crystal oscillator (TCXO) devices are ideal low-profile timing solutions for designs requiring improved accuracy and stability-over-temperature performance for applications such as edge computing and smart devices in comprehensive wireless technology ecosystems.

Ultra-Performance 5G TCXOs

Abracon’s new AST3TDA and AST3TDA53 series offer the ideal balance between precision timing performance and compact size to meet design requirements for emerging 5G infrastructure applications, such as macro base stations (AAU, DU/CU), small cells (Micro, Pico, Femto) and Wi-Fi 6/6E.

Features   Applications  
• Tight Frequency Stability (sub ±100 ppb) Over Temperature   • Stratum 3  
• -40ºC to +105ºC Operating Temperature Range   • Data Centers & Networking  
• Frequency Range: 10 MHz – 50 MHz   •  COTS Military Radios & Communication Hardware  
• Outputs: CMOS or Clipped Sine Wave   • Precision GPS Tracking  
• Voltage-Control (VCTCXO) Options   • Autonomous Technologies  
    • Test & Measurement Equipment  

Continuous Voltage TCXOs

Abracon’s ATX-11, ATX-12 and ATX-13 series are designed for low-power and battery-operated designs with Wi-Fi, GPS and Bluetooth services that require a high-performance timing solution for applications such as telecommunications, navigation, and positioning.

Features   Applications  
•  Continuous Vdd operation (1.6V ~ 3.6V)   • Consumer Electronics  
• Optimized for low current consumption   • Internet of Things (IoT) Devices  
• Output: Clipped Sine Wave   • Mobile Communication  
• Frequency Range: 10 MHz to 52 MHz   • Industrial Control & Automation  
• Hermetically seam-sealed ceramic package   • Energy Smart Metering  

 

View all Abracon TCXO and VC/TCXO options here.

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.60.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    TCXO
  • Upper Frequency (MHz)
    20
  • Center Frequency (MHz)
    20
  • Output Frequency (MHz)
    20
  • Frequency Aging
    ±1ppm/(1st) Year
  • Typical Phase Noise (dBc/Hz)
    -155@1MHz
  • Frequency Stability
    ±0.05ppm
  • Load Capacitance (pF)
    15
  • Maximum Symmetry (%)
    55
  • Output Level
    CMOS
  • Minimum Operating Supply Voltage (V)
    3.13
  • Maximum Operating Supply Voltage (V)
    3.47
  • Maximum Supply Current (mA)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Mounting
    Surface Mount
  • Package Height
    2.2
  • Package Width
    5
  • Package Length
    7
  • PCB changed
    4
  • Supplier Package
    SMD
  • Pin Count
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources