Arrow Electronic Components Online
AST3TDATACJ510.0000MHZ|ABRACON|simage
AST3TDATACJ510.0000MHZ|ABRACON|limage
Controlled Oscillators

AST3TDATACJ5-10.0000MHZ

Oscillator TCXO 10MHz ±0.05ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin SMD Bulk

Abracon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.60.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    TCXO
  • Upper Frequency (MHz)
    10
  • Center Frequency (MHz)
    10
  • Output Frequency (MHz)
    10
  • Frequency Aging
    ±1ppm/(1st) Year
  • Typical Phase Noise (dBc/Hz)
    -155@1MHz
  • Frequency Stability
    ±0.05ppm
  • Load Capacitance (pF)
    15
  • Maximum Symmetry (%)
    55
  • Output Level
    CMOS
  • Minimum Operating Supply Voltage (V)
    3.13
  • Maximum Operating Supply Voltage (V)
    3.47
  • Maximum Supply Current (mA)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Mounting
    Surface Mount
  • Package Height
    2.2
  • Package Width
    5
  • Package Length
    7
  • PCB changed
    4
  • Supplier Package
    SMD
  • Pin Count
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources