Audio Indicators and Alerts
AST1750MATRQ
Audio Indicator Piezo 1Vp-p 20Vp-p 2.5mA 5Vp-p 80dBA 3500Hz to 4500Hz Surface Mount Solder Pad T/R
Mallory Sonalert ProductsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.80.90.41
Automotive
Unknown
PPAP
Unknown
Type
Indicator
Technology
Piezo
Maximum Resonant Frequency (Hz)
4500
Frequency Range (Hz)
3500 to 4500
Minimum Sound Pressure (dBA)
80dBA
Minimum Operating Supply Voltage
1Vp-p
Typical Operating Supply Voltage
5Vp-p
Maximum Operating Supply Voltage
20Vp-p
Maximum Supply Current (mA)
2.5
Mounting
Surface Mount
Termination Method
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Product Length (mm)
17
Product Depth (mm)
17
Product Height (mm)
5

