Arrow Electronic Components Online
AST1628MATRQ|MALLORY|simage
AST1628MATRQ|MALLORY|limage
Audio Indicators and Alerts

AST1628MATRQ

Audio Indicator Piezo-External Drive 1Vp-p 25Vp-p 5mA 3Vp-p 75dBA 3500Hz to 4500Hz Surface Mount Screw T/R

Mallory Sonalert Products
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.80.90.41
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Indicator
  • Technology
    Piezo-External Drive
  • Maximum Resonant Frequency (Hz)
    4500
  • Frequency Range (Hz)
    3500 to 4500
  • Minimum Sound Pressure (dBA)
    75dBA
  • Minimum Operating Supply Voltage
    1Vp-p
  • Typical Operating Supply Voltage
    3Vp-p
  • Maximum Operating Supply Voltage
    25Vp-p
  • Maximum Supply Current (mA)
    5
  • Mounting
    Surface Mount
  • Termination Method
    Screw
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Product Weight (g)
    1.2
  • Product Length (mm)
    16
  • Product Depth (mm)
    16
  • Product Height (mm)
    2.9

Documentation and Resources

Datasheets
Design resources