Arrow Electronic Components Online
AST1575BMAQ|MALLORY|simage
AST1575BMAQ|MALLORY|limage
Audio Indicators and Alerts

AST1575BMAQ

Audio Indicator Piezo 3Vp-p 20Vp-p 5mA 85dBA Screw Mount Screw Bulk/Cut Tape

Mallory Sonalert Products
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.80.90.41
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Indicator
  • Technology
    Piezo
  • Minimum Sound Pressure (dBA)
    85dBA
  • Minimum Operating Supply Voltage
    3Vp-p
  • Maximum Operating Supply Voltage
    20Vp-p
  • Maximum Supply Current (mA)
    5
  • Mounting
    Screw Mount
  • Termination Method
    Screw
  • Number of Terminals
    2
  • Packaging
    Bulk|Cut Tape
  • Product Weight (g)
    2

Documentation and Resources

Datasheets
Design resources