Arrow Electronic Components Online
AST1109MLTRQ|MALLORY|simage
AST1109MLTRQ|MALLORY|limage
Audio Indicators and Alerts

AST1109MLTRQ

Audio Indicator Piezo 1Vp-p 20Vp-p 1mA 5Vp-p 73dBA 3600Hz to 4600Hz Screw Mount Screw T/R

Mallory Sonalert Products
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.80.90.41
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Indicator
  • Technology
    Piezo
  • Maximum Resonant Frequency (Hz)
    4600
  • Frequency Range (Hz)
    3600 to 4600
  • Minimum Sound Pressure (dBA)
    73dBA
  • Minimum Operating Supply Voltage
    1Vp-p
  • Typical Operating Supply Voltage
    5Vp-p
  • Maximum Operating Supply Voltage
    20Vp-p
  • Maximum Supply Current (mA)
    1
  • Mounting
    Screw Mount
  • Termination Method
    Screw
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Product Length (mm)
    11
  • Product Depth (mm)
    9
  • Product Height (mm)
    1.7

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources