Arrow Electronic Components Online
AST1109MLQ|MALLORY|simage
AST1109MLQ|MALLORY|limage
オーディオインジケーターとアラート

AST1109MLQ

Audio Indicator Piezo 1Vp-p 20Vp-p 1mA 5Vp-p 73dBA 3600Hz to 4600Hz Screw Mount Screw Bulk/Cut Tape

Mallory Sonalert Products
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.80.90.41
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Indicator
  • Technology
    Piezo
  • Maximum Resonant Frequency (Hz)
    4600
  • Frequency Range (Hz)
    3600 to 4600
  • Minimum Sound Pressure (dBA)
    73dBA
  • Minimum Operating Supply Voltage
    1Vp-p
  • Typical Operating Supply Voltage
    5Vp-p
  • Maximum Operating Supply Voltage
    20Vp-p
  • Maximum Supply Current (mA)
    1
  • Mounting
    Screw Mount
  • Termination Method
    Screw
  • Number of Terminals
    2
  • Packaging
    Bulk|Cut Tape
  • Product Weight (g)
    0.25
Order Quantity

Documentation and Resources

Datasheets
Design resources