Arrow Electronic Components Online
AST100TRQ|MALLORY|simage
AST100TRQ|MALLORY|limage
Audio Indicators and Alerts

AST100TRQ

Audio Indicator Piezo 15Vp-p 1.5mA 5Vp-p 80dBA 3500Hz to 4500Hz Base Mount Solder Pad T/R

Mallory Sonalert Products
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.80.90.41
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Indicator
  • Technology
    Piezo
  • Maximum Resonant Frequency (Hz)
    4500
  • Frequency Range (Hz)
    3500 to 4500
  • Minimum Sound Pressure (dBA)
    80dBA
  • Typical Operating Supply Voltage
    5Vp-p
  • Maximum Operating Supply Voltage
    15Vp-p
  • Maximum Supply Current (mA)
    1.5
  • Mounting
    Base Mount
  • Termination Method
    Solder Pad
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Product Weight (g)
    1.4

Documentation and Resources

Datasheets
Design resources