Arrow Electronic Components Online
AST0932ME05TRQ|MALLORY|simage
AST0932ME05TRQ|MALLORY|limage
Audio Indicators and Alerts

AST0932ME-05TRQ

Audio Indicator Piezo 4Vp-p 7Vp-p 80mA 5Vp-p 85dBA 2700Hz to 3700Hz Surface Mount Solder Pad T/R

Mallory Sonalert Products
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.80.90.41
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Indicator
  • Technology
    Piezo
  • Maximum Resonant Frequency (Hz)
    3200
  • Frequency Range (Hz)
    2700 to 3700
  • Minimum Sound Pressure (dBA)
    85dBA
  • Minimum Operating Supply Voltage
    4Vp-p
  • Typical Operating Supply Voltage
    5Vp-p
  • Maximum Operating Supply Voltage
    7Vp-p
  • Maximum Supply Current (mA)
    80
  • Mounting
    Surface Mount
  • Termination Method
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Product Weight (g)
    0.4
  • Product Length (mm)
    8.7
  • Product Depth (mm)
    8.7
  • Product Height (mm)
    4

Documentation and Resources

Datasheets
Design resources