Audio Indicators and Alerts
AST0925ME-05TRQ
Audio Indicator Piezo 4Vp-p 7Vp-p 80mA 5Vp-p 85dBA Surface Mount Solder Pad T/R
Mallory Sonalert ProductsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.80.90.41
Automotive
Unknown
PPAP
Unknown
Type
Indicator
Technology
Piezo
Maximum Resonant Frequency (Hz)
2500(Typ)
Minimum Sound Pressure (dBA)
85dBA
Minimum Operating Supply Voltage
4Vp-p
Typical Operating Supply Voltage
5Vp-p
Maximum Operating Supply Voltage
7Vp-p
Maximum Supply Current (mA)
80
Mounting
Surface Mount
Termination Method
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Product Weight (g)
0.6
Product Length (mm)
8.7
Product Depth (mm)
8.7
Product Height (mm)
4

