Arrow Electronic Components Online
AST0410404|METZCNCT|simage
AST0410404|METZCNCT|limage
Connector Terminal Blocks

AST0410404

Conn Spring Cage 4 POS 2.5mm Solder Thru-Hole 8A

METZ CONNECT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • Automotive
    No
  • PPAP
    No
  • Type
    Spring Cage
  • Number of Contacts
    4
  • Terminal Pitch (mm)
    2.5
  • Number of Rows
    1
  • Number of Circuits
    4
  • Termination Method
    Solder
  • Maximum Current Rating (A)
    8
  • Maximum Voltage Rating
    320V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    10.5
  • Product Depth (mm)
    16.6
  • Product Height (mm)
    21.5
  • Housing Color
    Gray
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources