Resistor Fixed Single-Through Hole
ASRM1JA5K10
Res 5.1K Ohm 5% 1W -1800ppm/°C to 0ppm/°C Conformal Coated AXL Ammo
Stackpole Electronics, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.90
Automotive
No
PPAP
No
Resistance Value (Ohm)
5.1K
Tolerance
5%
Maximum Voltage Rating (V)
4000
Power Rating (W)
1
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
-1800 to 0
Temperature Range @ Derated Power (°C)
70 to 155
Fail Safe Fusible Resistor
No
Flame-Proof Support
Yes
Case Style
Conformal Coated
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Packaging
Ammo
Package Shape
Cylindrical
Product Diameter (mm)
4
Product Length (mm)
11
Lead Diameter (mm)
0.8
Lead Length (mm)
28
Mounting
Through Hole
Order Quantity

