Arrow Electronic Components Online
ASRM12JA100K|SEI|simage
ASRM12JA100K|SEI|limage
Resistor Fixed Single-Through Hole

ASRM12JA100K

Res 100K Ohm 5% 0.5W(1/2W) -1800ppm/°C to 0ppm/°C AXL Ammo

Stackpole Electronics, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    100K
  • Tolerance
    5%
  • Maximum Voltage Rating (V)
    2000
  • Power Rating (W)
    0.5 (1/2)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    -1800 to 0
  • Temperature Range @ Derated Power (°C)
    70 to 155
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    Yes
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Packaging
    Ammo
  • Package Shape
    Cylindrical
  • Product Diameter (mm)
    3
  • Product Length (mm)
    9
  • Product Weight (g)
    0.33
  • Lead Diameter (mm)
    0.7
  • Lead Length (mm)
    28
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources