Arrow Electronic Components Online
ASQUD3|LTLFUWIC|simage
ASQUD3|LTLFUWIC|limage
Time Delay Relays

ASQUD3

Time Delay Relay 9 to 110VDC 0.7A SPST-NO(76.2x17.52)mm DIN Rail

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPST-NO
  • Contact Form
    1 Form A
  • DC Coil Voltage (V)
    9 to 110
  • Maximum Switching Current (A)
    0.7
  • Time Range
    0.1s to 100min
  • Timing Adjustment Method
    Knob
  • Release Time (ms)
    300
  • Operating Mode
    Interval
  • LED Indicator
    No
  • Mounting
    DIN Rail
  • Termination Style
    Quick Connect
  • Seal
    Unsealed
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    60
  • Product Weight (g)
    113
  • Product Length (mm)
    76.2
  • Product Depth (mm)
    17.52

Documentation and Resources

Datasheets
Design resources