Arrow Electronic Components Online
ASQ24S04120NS00G|BELPOWER|simage
ASQ24S04120NS00G|BELPOWER|limage
DC to DC Converter and Switching Regulator Module

ASQ24S04120-NS00G

Module DC-DC 24VIN 1-OUT 12V 4A 50W 8-Pin 1/8-Brick

Bel Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    18
  • Typical Input Voltage (V)
    24
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    12
  • Output Current (A)
    4
  • Output Power (W)
    50
  • Minimum Isolation Voltage
    2000VDC
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    3
  • Maximum Switching Frequency (kHz)
    415(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    10mV
  • Line Regulation
    10mV
  • Efficiency (%)
    87(Typ)
  • On/Off Logic
    Negative
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    15
  • Output Type
    Fixed
  • Mounting
    Surface Mount
  • Package Height
    7.09
  • Package Width
    22.76
  • Package Length
    58.42
  • PCB changed
    8
  • Supplier Package
    1/8-Brick
  • Pin Count
    8
Order Quantity

Documentation and Resources

Datasheets
Design resources