Arrow Electronic Components Online
ASPIAIGS80504R7MT|ABRACON|simage
ASPIAIGS80504R7MT|ABRACON|limage
Inductor Surface Mount

ASPIAIG-S8050-4R7M-T

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 4.6A 0.023Ohm DCR 3131 Automotive AEC-Q200 T/R

Abracon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    4.7u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    4.6(Typ)
  • Maximum Saturation Current (A)
    7.5(Typ)
  • Maximum DC Resistance (Ohm)
    0.023
  • Minimum Self Resonant Frequency (Hz)
    23M
  • Number of Terminals
    2
  • Case Size
    3131
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    8.3
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    8.3
  • Maximum Product Height (mm)
    5.3

Documentation and Resources

Datasheets
Design resources