Arrow Electronic Components Online
ASPIAIGS8050471MT|ABRACON|simage
ASPIAIGS8050471MT|ABRACON|limage
Inductor Surface Mount

ASPIAIG-S8050-471M-T

Inductor Power Shielded Wirewound 470uH 20% 100KHz Ferrite 0.55A 1.54Ohm DCR 3131 Automotive AEC-Q200 T/R

Abracon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    470u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    0.55(Typ)
  • Maximum Saturation Current (A)
    0.8(Typ)
  • Maximum DC Resistance (Ohm)
    1.54
  • Minimum Self Resonant Frequency (Hz)
    1.9M
  • Number of Terminals
    2
  • Case Size
    3131
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    8.3
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    8.3
  • Maximum Product Height (mm)
    5.3

Documentation and Resources

Datasheets
Design resources