Inductor Surface Mount
ASPIAIG-S6055-680M-T
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 1.25A 0.353Ohm DCR 2424 T/R Automotive AEC-Q200
AbraconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
Yes
PPAP
Yes
Type
Power
Technology
Wirewound
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
68u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
1.25(Typ)
Maximum Saturation Current (A)
1.4(Typ)
Maximum DC Resistance (Ohm)
0.353
Minimum Self Resonant Frequency (Hz)
6.4M
Number of Terminals
2
Case Size
2424
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
6.2
Mounting
Surface Mount
Maximum Product Depth (mm)
6.2
Maximum Product Height (mm)
5.7

