Arrow Electronic Components Online
ASPIAIGF7020R33MT|ABRACON|simage
ASPIAIGF7020R33MT|ABRACON|limage
Reduced Price
Inductor Surface Mount

ASPIAIG-F7020-R33M-T

Inductor Power Molded/Shielded Wirewound 0.33uH 20% 100KHz 19A 0.0048Ohm DCR T/R Automotive AEC-Q200

Abracon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Molded/Shielded
  • Inductance (H)
    0.33u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    19
  • Maximum Saturation Current (A)
    31
  • Maximum DC Resistance (Ohm)
    0.0048
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    8.05
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    7.8
  • Maximum Product Height (mm)
    2.05

Documentation and Resources

Datasheets
Design resources