Reduced Price
Inductor Surface Mount
ASPIAIG-F6050-1R0M-T
Inductor Power Molded/Shielded Wirewound 1uH 20% 100KHz 20A 0.00452Ohm DCR T/R Automotive AEC-Q200
AbraconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
Yes
PPAP
Yes
Type
Power
Technology
Wirewound
Protection Style
Molded/Shielded
Inductance (H)
1u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
20
Maximum Saturation Current (A)
18
Maximum DC Resistance (Ohm)
0.00452
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
6.8
Mounting
Surface Mount
Maximum Product Depth (mm)
6.6
Maximum Product Height (mm)
5

