Arrow Electronic Components Online
ASPIAIGF5020R82MT|ABRACON|simage
ASPIAIGF5020R82MT|ABRACON|limage
Reduced Price
Inductor Surface Mount

ASPIAIG-F5020-R82M-T

Inductor Power Molded/Shielded Wirewound 0.82uH 20% 100KHz 12A 0.0127Ohm DCR T/R Automotive AEC-Q200

Abracon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Molded/Shielded
  • Inductance (H)
    0.82u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    12
  • Maximum Saturation Current (A)
    13
  • Maximum DC Resistance (Ohm)
    0.0127
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    5.7
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    5.5
  • Maximum Product Height (mm)
    2.1
Order Quantity

Documentation and Resources

Datasheets
Design resources