Reduced Price
Inductor Surface Mount
ASPIAIG-F5020-R68M-T
Inductor Power Molded/Shielded Wirewound 0.68uH 20% 100KHz 13.4A 0.0102Ohm DCR T/R Automotive AEC-Q200
AbraconYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8504.50.80.00
Automotive
Yes
PPAP
Yes
Type
Power
Technology
Wirewound
Protection Style
Molded/Shielded
Inductance (H)
0.68u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
13.4
Maximum Saturation Current (A)
14
Maximum DC Resistance (Ohm)
0.0102
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
5.7
Mounting
Surface Mount
Maximum Product Depth (mm)
5.5
Maximum Product Height (mm)
2.1
Order Quantity

