Inductor Surface Mount
ASPIAIG-F4020-R40M-T
ASPIAIG-F4020-R40M-T Abracon Inductor Surface Mount Power Shielded/Molded 0.4uH 20% 100KHz 14A 0.00773Ohm - Arrow.com
AbraconYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
Yes
PPAP
Yes
Type
Power
Technology
Wirewound
Protection Style
Molded/Shielded
Inductance (H)
0.4u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
14
Maximum Saturation Current (A)
13.5
Maximum DC Resistance (Ohm)
0.00773
Number of Terminals
2
Case Size
1616
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
4.3
Mounting
Surface Mount
Maximum Product Depth (mm)
4.3
Maximum Product Height (mm)
2.1
Family/Series
ASPIAIG-F
ROHS Version
2011/65/EU, 2015/863
MSL
1
Order Quantity

