Inductor Surface Mount
ASPIAIG-F4020-R22M-T
ASPIAIG-F4020-R22M-T Abracon Inductor Surface Mount Power Shielded/Molded 0.22uH 16.8A 0.0046Ohm - Arrow.com
AbraconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
Yes
PPAP
Yes
Type
Power
Technology
Wirewound
Protection Style
Molded/Shielded
Inductance (H)
0.22u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
16.8
Maximum Saturation Current (A)
18.8
Maximum DC Resistance (Ohm)
0.0046
Number of Terminals
2
Case Size
1616
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
4.3
Mounting
Surface Mount
Maximum Product Depth (mm)
4.3
Maximum Product Height (mm)
2.1

