Arrow Electronic Components Online
ASPIAIGF12653R3MT|ABRACON|simage
ASPIAIGF12653R3MT|ABRACON|limage
Reduced Price
Inductor Surface Mount

ASPIAIG-F1265-3R3M-T

Inductor Power Molded/Shielded Wirewound 3.3uH 20% 100KHz 18A 0.0068Ohm DCR T/R Automotive AEC-Q200

Abracon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Molded/Shielded
  • Inductance (H)
    3.3u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    18
  • Maximum Saturation Current (A)
    30
  • Maximum DC Resistance (Ohm)
    0.0068
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    14
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    12.8
  • Maximum Product Height (mm)
    6.5

Documentation and Resources

Datasheets
Design resources