Reduced Price
Inductor Surface Mount
ASPIAIG-F1040-R39M-T
Inductor Power Molded/Shielded Wirewound 0.39uH 20% 100KHz Carbonyl Powder 30A 0.0013Ohm DCR 4040 T/R Automotive AEC-Q200
AbraconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
Yes
PPAP
Yes
Type
Power
Technology
Wirewound
Protection Style
Molded/Shielded
Core Material
Carbonyl Powder
Inductance (H)
0.39u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
30
Maximum Saturation Current (A)
60
Maximum DC Resistance (Ohm)
0.0013
Number of Terminals
2
Case Size
4040
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
11.5
Mounting
Surface Mount
Maximum Product Depth (mm)
10.3
Maximum Product Height (mm)
4
Order Quantity

