Arrow Electronic Components Online
ASPIAIGF1040R30MT|ABRACON|simage
ASPIAIGF1040R30MT|ABRACON|limage
Inductor Surface Mount

ASPIAIG-F1040-R30M-T

Inductor Power Molded/Shielded Wirewound 0.3uH 20% 100KHz Carbonyl Powder 32A 0.0011Ohm DCR 4040 T/R Automotive AEC-Q200

Abracon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Molded/Shielded
  • Core Material
    Carbonyl Powder
  • Inductance (H)
    0.3u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    32
  • Maximum Saturation Current (A)
    60
  • Maximum DC Resistance (Ohm)
    0.0011
  • Number of Terminals
    2
  • Case Size
    4040
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    11.5
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    10.3
  • Maximum Product Height (mm)
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources