Reduced Price
Inductor Surface Mount
ASPI-U252010-R24M-T
Inductor Power Molded/Shielded Wirewound 0.24uH 20% 100KHz 4.4A 0.025Ohm DCR 1008
AbraconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Molded/Shielded
Inductance (H)
0.24u
Inductance Decrease Percentage @ Isat (%)
30
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
4.4
Maximum Saturation Current (A)
8.5
Maximum DC Resistance (Ohm)
0.025
Minimum Self Resonant Frequency (Hz)
149M
Number of Terminals
2
Case Size
1008
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Maximum Product Length (mm)
2.7
Mounting
Surface Mount
Maximum Product Depth (mm)
2.2
Maximum Product Height (mm)
1

