Reduced Price
Inductor Surface Mount
ASPI-U201610-R12M-T
Inductor Power Molded/Shielded Wirewound 0.12uH 20% 100KHz 5.6A 0.015Ohm DCR 0806
AbraconYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Molded/Shielded
Inductance (H)
0.12u
Inductance Decrease Percentage @ Isat (%)
30
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
5.6
Maximum Saturation Current (A)
9.5
Maximum DC Resistance (Ohm)
0.015
Minimum Self Resonant Frequency (Hz)
250M
Number of Terminals
2
Case Size
0806
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Maximum Product Length (mm)
2.2
Mounting
Surface Mount
Maximum Product Depth (mm)
1.8
Maximum Product Height (mm)
1
Family/Series
ASPI-U
ROHS Version
2011/65/EU, 2015/863
MSL
1
Order Quantity

