Arrow Electronic Components Online
ASPIM3015R68MT|ABRACON|simage
ASPIM3015R68MT|ABRACON|limage
Reduced Price
Inductor Surface Mount

ASPI-M3015-R68M-T

Inductor Power Shielded Wirewound 0.68uH 20% 100KHz 4.1A 0.035Ohm DCR 1212

Abracon
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Inductance (H)
    0.68u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    4.1
  • Maximum Saturation Current (A)
    8
  • Maximum DC Resistance (Ohm)
    0.035
  • Number of Terminals
    2
  • Case Size
    1212
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Maximum Product Length (mm)
    3.2
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    3.2
  • Maximum Product Height (mm)
    1.5
  • Family/Series
    ASPI-M
  • ROHS Version
    2011/65/EU, 2015/863
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources