Arrow Electronic Components Online
ASPIM25121R0MT|ABRACON|simage
ASPIM25121R0MT|ABRACON|limage
Inductor Surface Mount

ASPI-M2512-1R0M-T

Inductor Power Shielded Wirewound 1uH 20% 100KHz 3A 0.048Ohm DCR 1008

Abracon
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Inductance (H)
    1u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    3
  • Maximum Saturation Current (A)
    3.7
  • Maximum DC Resistance (Ohm)
    0.048
  • Number of Terminals
    2
  • Case Size
    1008
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Maximum Product Length (mm)
    2.7
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    2.2
  • Maximum Product Height (mm)
    1.2
Order Quantity

Documentation and Resources

Datasheets
Design resources