Inductor Surface Mount
ASPI-3012S-150M-T
Inductor Power Shielded Wirewound 15uH 20% 100KHz 0.71A 0.36Ohm DCR 1212 T/R
AbraconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.40.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Shielded
Inductance (H)
15u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
0.71(Typ)
Maximum Saturation Current (A)
0.45
Maximum DC Resistance (Ohm)
0.36(Typ)
Minimum Self Resonant Frequency (Hz)
27M
Number of Terminals
2
Case Size
1212
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
3.2
Mounting
Surface Mount
Maximum Product Depth (mm)
3.2
Maximum Product Height (mm)
1.2

