Arrow Electronic Components Online
ASPI25106R8MT2|ABRACON|simage
ASPI25106R8MT2|ABRACON|limage
Inductor Surface Mount

ASPI-2510-6R8M-T2

Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 0.76A 0.451Ohm DCR 1008 T/R

Abracon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    6.8u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    0.76
  • Maximum Saturation Current (A)
    0.82
  • Maximum DC Resistance (Ohm)
    0.451
  • Number of Terminals
    2
  • Case Size
    1008
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    2.7
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    2.2
  • Maximum Product Height (mm)
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources