Arrow Electronic Components Online
ASPI1306T331MT|ABRACON|simage
ASPI1306T331MT|ABRACON|limage
Inductor Surface Mount

ASPI-1306T-331M-T

Inductor Power Unshielded Wirewound 330uH 20% 100KHz 1A 0.56Ohm DCR T/R

Abracon
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.10.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Unshielded
  • Inductance (H)
    330u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    1
  • Maximum Saturation Current (A)
    1.9
  • Maximum DC Resistance (Ohm)
    0.56
  • Minimum Self Resonant Frequency (Hz)
    4M(Max)
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    18.54
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    15.24
  • Maximum Product Height (mm)
    7.11
  • Family/Series
    ASPI-1306T
  • ROHS Version
    2011/65/EU, 2015/863
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources