Arrow Electronic Components Online
ASPI1040HIR22MT05|ABRACON|simage
ASPI1040HIR22MT05|ABRACON|limage
Inductor Surface Mount

ASPI-1040HI-R22M-T05

Inductor Power Molded Wirewound 0.22uH 20% 35A 0.001Ohm DCR 4040 T/R

Abracon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Molded
  • Inductance (H)
    0.22u
  • Tolerance
    20%
  • Maximum DC Current (A)
    35(Typ)
  • Maximum Saturation Current (A)
    60
  • Maximum DC Resistance (Ohm)
    0.001
  • Number of Terminals
    2
  • Case Size
    4040
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    11.5
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    10.3
  • Maximum Product Height (mm)
    4

Documentation and Resources

Datasheets
Design resources