Arrow Electronic Components Online
ASPI0804T150MT|ABRACON|limage
ASPI0804T150MT|ABRACON|simage
Inductor Surface Mount

ASPI-0804T-150M-T

Inductor Power Unshielded Wirewound 15uH 20% 100KHz 3.6A 0.046Ohm DCR T/R

Abracon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.10.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Unshielded
  • Inductance (H)
    15u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    3.6
  • Maximum Saturation Current (A)
    3.1
  • Maximum DC Resistance (Ohm)
    0.046
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    13.5
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    9.5
  • Maximum Product Height (mm)
    5.5

Documentation and Resources

Datasheets
Design resources