Arrow Electronic Components Online
ASPI0630LR1R5MT15|ABRACON|simage
ASPI0630LR1R5MT15|ABRACON|limage
Inductor Surface Mount

ASPI-0630LR-1R5M-T15

Inductor Power Molded Wirewound 1.5uH 20% 100KHz 10A 0.0121Ohm DCR T/R

Abracon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Molded
  • Inductance (H)
    1.5u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    10(Typ)
  • Maximum Saturation Current (A)
    12(Typ)
  • Maximum DC Resistance (Ohm)
    0.0121
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    7.5
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    6.85
  • Maximum Product Height (mm)
    3

Documentation and Resources

Datasheets
Design resources