Arrow Electronic Components Online
ASPI06286R0MT1|ABRACON|simage
ASPI06286R0MT1|ABRACON|limage
Inductor Surface Mount

ASPI-0628-6R0M-T1

Inductor Power Molded/Shielded Wirewound 6uH 20% 100KHz Ferrite 2.5A 0.04Ohm DCR 2424 T/R

Abracon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Molded/Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    6u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    2.5(Typ)
  • Maximum Saturation Current (A)
    2.5
  • Maximum DC Resistance (Ohm)
    0.04(Typ)
  • Number of Terminals
    2
  • Case Size
    2424
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    120
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    6.3
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    6.3
  • Maximum Product Height (mm)
    2.8
Order Quantity

Documentation and Resources

Datasheets
Design resources