Arrow Electronic Components Online
ASPI0312FS100MT2|ABRACON|simage
ASPI0312FS100MT2|ABRACON|limage
Inductor Surface Mount

ASPI-0312FS-100M-T2

Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 0.83A 0.345Ohm DCR 1212 T/R

Abracon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.10.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    10u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    0.83(Typ)
  • Maximum Saturation Current (A)
    0.6(Typ)
  • Maximum DC Resistance (Ohm)
    0.345
  • Minimum Self Resonant Frequency (Hz)
    42M(Typ)
  • Number of Terminals
    2
  • Case Size
    1212
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    3.2
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    3.2
  • Maximum Product Height (mm)
    1.2
Order Quantity

Documentation and Resources

Datasheets
Design resources