Connector Headers and PCB Receptacles
ASP-134486-01
Conn Array Socket RCP 400 POS 1.27mm Solder ST Top Entry SMD T/R
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Array Socket
Gender
RCP
Number of Contacts
400
Number of Rows
10
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
VITA Standard
VITA 57
Packaging
Tape and Reel
Product Length (mm)
57.46
Product Depth (mm)
13.28
Product Height (mm)
6.55
Contact Plating Thickness
(0.76/1.27)um
Mounting
Surface Mount

